| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.2@±15V | |
| 4.5 | |
| 36 | |
| ±2.5 | |
| ±15 | |
| ±18 | |
| 0.01@±15V | |
| 0.01@±15V | |
| 3.8@±15V | |
| 45 | |
| Single|Dual | |
| 2.3@±15V | |
| 3.5@±15V | |
| 160 | |
| 0.4@±15V | |
| 126.02(Typ) | |
| 120 | |
| >=115 | |
| 8 | |
| 5600 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.6(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OPA227PA OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. This device is made with bipolar technology. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

