| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.26@±15V@210C | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.15@±18V@210C | |
| 0.25@±18V@210C | |
| 7.5@±18V@210C | |
| Single|Dual | |
| 27@±18V | |
| 2@±18V@210C | |
| 118 | |
| 3.2@±18V@210C | |
| 140(Typ) | |
| 113 | |
| 105 to 115 | |
| 80 | |
| 700 | |
| No | |
| -55 | |
| 210 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.98(Max) |
| Package Width | 5.89(Max) |
| Package Length | 7.34(Max) |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 8 | |
| Lead Shape | Flat |
This general purpose amplifier OPA211SHKJ OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 210 °C. This device utilizes sige bipolar technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

