| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.05@±15V | |
| 4.5 | |
| 36 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.075@±18V | |
| 0.05@±18V | |
| 0.125@±18V | |
| 4.5@±18V | |
| 30 | |
| 5 | |
| Single|Dual | |
| 27@±18V | |
| 2@±18V | |
| ±0.85 | |
| 114 | |
| 3.2@±18V | |
| 140(Typ) | |
| 110 | |
| 105 to 115 | |
| 80 | |
| 700 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Increase functionality to your instrumentation with this general purpose amplifier OPA211IDRGT OP amp from Texas Instruments. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes sige bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

