| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 1@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.000008@±15V | |
| 0.00001@±15V | |
| 4.5(Typ)@±15V | |
| Dual | |
| 18@±15V | |
| 30@±15V | |
| 96 | |
| 0.0012@±15V | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 4.5 | |
| 2000 | |
| No | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

