| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 0.01@±12V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 24 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9 |
| Maximum Dual Supply Voltage (V) | ±12 |
| Maximum Input Offset Current (uA) | 0.0001@±12V |
| Typical Input Bias Current (uA) | 0.000005@±12V |
| Maximum Input Bias Current (uA) | 0.000055@±12V |
| Typical Output Current (mA) | 20 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 0.35@±12V |
| Typical Input Noise Voltage Density (nV/rtHz) | 40@±12V |
| Input Offset Voltage Drift (uV/°C) | ±0.1 |
| Typical Voltage Gain (dB) | 148 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.12@±12V |
| Minimum PSRR (dB) | 153.98(Typ) |
| Minimum CMRR (dB) | 118 |
| Minimum CMRR Range (dB) | >=115 |
| Typical Gain Bandwidth Product (MHz) | 0.75 |
| Typical Settling Time (ns) | 7500 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |