| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.06@30V | |
| 6 | |
| 36 | |
| ±3 | |
| ±15 | |
| ±18 | |
| 0.0028@30V | |
| 0.0005@30V | |
| 0.0028@30V | |
| 2@30V | |
| 60 | |
| Single|Dual | |
| 0.3@30V | |
| ±1.2 | |
| 135 | |
| 110 | |
| 115 | |
| >=115 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

