Texas InstrumentsOPA1688IDRGRAudio Amplifiers

Audio Amp Headphone 2-CH Stereo Class-AB 8-Pin WSON EP T/R

This general purpose amplifier OPA1688IDRGR OP amp from Texas Instruments will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has 2 channels per chip.

Total In Stock: 4,685 parts

Regional Inventory: 1,685

    Total$0.68Price for 1

    1,685 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1685
      Country Of origin:
      Philippines
         
      • Price: $0.6820
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1848+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,685 parts
      • Price: $0.6820
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2323+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 3,000 parts
      • Price: $0.7634

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.