| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.5@±15V | |
| ±2.5 | |
| ±15 | |
| ±18 | |
| 0.00005@±15V | |
| 0.00005@±15V | |
| 40 | |
| Dual | |
| 20@±15V | |
| 23@±15V | |
| 130 | |
| 0.003@±15V | |
| 96 | |
| 95 to 105 | |
| 8 | |
| 1000 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

