| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 3@±15V | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.000008@±15V | |
| 0.00001@±15V | |
| 10@±15V | |
| Dual | |
| 500 | |
| 2@±15V | |
| 50@±15V | |
| 114 | |
| 0.0011@±15V | |
| 82 | |
| 80 to 85 | |
| 2 | |
| 10000 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

