Vox Power LtdOP AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 25A 125W 23-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 25 | |
| 125 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 4000VAC(Max) | |
| 5mV | |
| 50mV | |
| 6 | |
| 47 to 63 | |
| 90 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 50mV | |
| Yes | |
| -40 | |
| 70 | |
| 650 | |
| Mounting | Chassis |
| Package Height | 40 |
| Package Width | 101.6 |
| Package Length | 177.8 |
| PCB changed | 23 |
| 23 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

