Analog DevicesOP97FSZ-REELOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±20V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 0.075@±15V | |
| ±2 | |
| ±15 | |
| ±20 | |
| 0.00015@±15V | |
| 0.00015@±15V | |
| 0.6@±15V | |
| Dual | |
| 0.2@±15V | |
| 17@±15V | |
| 126.02 | |
| 0.02@±15V | |
| 110 | |
| 110 | |
| 105 to 115 | |
| 0.9 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OP97FSZ-REEL OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

