TT Electronics / Optek TechnologyOP950Photodiodes
Photodiode PIN Chip 850nm 2-Pin Side Looker Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| PIN | |
| Clear Epoxy | |
| Si | |
| Forward | |
| 850 | |
| 5(Typ) | |
| 5(Typ) | |
| 18 | |
| 60 | |
| 1.2 | |
| 100 | |
| -40 | |
| 100 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.84(Max) |
| Package Width | 4.6 |
| Package Length | 6.22 |
| PCB changed | 2 |
| Supplier Package | Side Looker |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

