Analog DevicesOP90GSZOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 1 | |
| 0.45@±15V | |
| 1.6 | |
| 36 | |
| ±0.8 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.005@±15V | |
| 0.025@±15V | |
| 0.02@±15V | |
| Single|Dual | |
| 0.012@±15V | |
| 118.06 | |
| 109.89(Typ) | |
| 80 | |
| 80 to 85 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OP90GSZ OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±0.8 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device is made with bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

