Analog DevicesOP777ARMZ-REELOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier R-R O/P ±15V/30V Medical 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Output | |
| >2.5um | |
| CMOS | |
| 0.2@5V@-40C to 85C | |
| 2.7 | |
| 30 | |
| ±1.35 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.002@5V@-40C to 85C | |
| 0.011@5V@-40C to 85C | |
| 0.27@5V | |
| 10@5V | |
| Single|Dual | |
| 0.2@5V | |
| 15@5V | |
| 113.98 | |
| 0.13@5V | |
| 120 | |
| 104 | |
| 95 to 105 | |
| 0.7 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier OP777ARMZ-REEL OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.35 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with biCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

