TT Electronics / Optek TechnologyOP750APhototransistors
Phototransistor Chip Silicon 935nm 2-Pin Side Looker Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| Side View | |
| 935 | |
| 7000 | |
| 30 | |
| 100 | |
| 30 | |
| 0.4 | |
| 200 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.84(Max) |
| Package Width | 4.6 |
| Package Length | 6.22 |
| PCB changed | 2 |
| Supplier Package | Side Looker |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

