TT Electronics / Optek TechnologyOP550APhototransistors
No Phototransistor Chip Silicon 2-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Clear | |
| Silicon | |
| 1 | |
| NPN | |
| Side View | |
| 2550(Min) | |
| 20 | |
| 100(Typ) | |
| 5 | |
| 30 | |
| 0.4(Typ) | |
| 100 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.84(Max) mm |
| Package Width | 2.54(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

