TT Electronics / Optek TechnologyOP522Phototransistors
Phototransistor Chip Silicon 935nm 2-Pin SMT
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Silicon | |
| 1 | |
| NPN | |
| Side View | |
| 935 | |
| 15000(Typ) | |
| 15000(Typ) | |
| 500(Min) | |
| 20 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 75 | |
| NPN Transistor | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 2 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
