Analog DevicesOP497GSZ-REELOperational Amplifiers - Op Amps
Op Amp Quad Precision Amplifier ±20V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 0.15@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0002@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| Dual | |
| 0.15@±15V | |
| 17@±15V | |
| 132.04 | |
| 0.02@±15V | |
| 114 | |
| 114 | |
| 105 to 115 | |
| 0.5 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OP497GSZ-REEL OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bipolar technology. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

