Analog DevicesOP482ACBZ-R7Operational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier ±18V 14-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| 4@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| -13.9 | |
| 13.9 | |
| 0.00005@±15V | |
| 0.000003@±15V | |
| 0.0001@±15V | |
| 1@±15V | |
| 200 | |
| Dual | |
| 9@±15V | |
| 36@±15V | |
| 10(Typ) | |
| 86.02(Min) | |
| 0.01@±15V | |
| 92.04(Typ) | |
| 70 | |
| 70 to 71 | |
| 4 | |
| 1600 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.13 |
| Package Length | 2.12 |
| PCB changed | 14 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 14 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
