Analog DevicesOP470GSZOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| 1@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.03@±15V | |
| 0.025@±15V | |
| 0.06@±15V | |
| 11@±15V | |
| Dual | |
| 2@±15V | |
| 3.8@±15V | |
| 2 | |
| 124.61 | |
| 1.7@±15V | |
| 120(Typ) | |
| 100 | |
| 95 to 105 | |
| 6 | |
| 6000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier OP470GSZ OP amp from Analog Devices. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

