Analog DevicesOP470GPZOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier ±18V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| 1@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.03@±15V | |
| 0.025@±15V | |
| 0.06@±15V | |
| 11@±15V | |
| Dual | |
| 2@±15V | |
| 3.8@±15V | |
| 2(Typ) | |
| 124.61 | |
| 1.7@±15V | |
| 120(Typ) | |
| 100 | |
| 95 to 105 | |
| 6 | |
| 6000 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.05 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OP470GPZ OP amp from Analog Devices. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

