Analog DevicesOP42AZOperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±20V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 1@±15V | |
| ±8 | |
| ±15 | |
| ±20 | |
| 0.00004@±15V | |
| 0.0002@±15V | |
| 6@±15V | |
| Dual | |
| 52@±15V | |
| 38@±15V | |
| 119.08 | |
| 0.007@±15V | |
| 100.92(Typ) | |
| 86 | |
| 85 to 90 | |
| 10 | |
| 800 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
This general purpose amplifier OP42AZ OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±20 V. This op amp has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bifet technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

