Analog DevicesOP413FSZ-REELOperational Amplifiers - Op Amps
Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| CMOS | |
| 0.325@5V | |
| 4 | |
| 36 | |
| ±2 | |
| ±15 | |
| ±18 | |
| 0.05@5V@-40C to 85C | |
| 0.65@5V | |
| 2.7@5V | |
| Single|Dual | |
| 0.6(Min)@5V | |
| 9@5V | |
| 120(Min) | |
| 0.45@5V | |
| 100 | |
| 90 | |
| 90 to 95 | |
| 3.5 | |
| 9000 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
This general purpose amplifier OP413FSZ-REEL OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 4 channels per chip. This device utilizes biCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

