Top Purchased
Analog DevicesOP295GSZOperational Amplifiers - Op Amps
Op Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Output | |
| >2.5um | |
| CMOS | |
| 0.3@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0 | |
| 5 | |
| 0.003@5V | |
| 0.008@5V | |
| 0.02@5V | |
| 0.3@5V@-40C to 125C | |
| 18@5V | |
| Single|Dual | |
| 0.03@5V | |
| 51@5V | |
| 5 | |
| 140 | |
| 0.1@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 0.075 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier OP295GSZ OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with biCMOS technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

