Analog DevicesOP291GSZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.7@5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.011@5V | |
| 0.065@5V | |
| 0.8@5V | |
| Single|Dual | |
| 0.4@5V | |
| 42@5V | |
| 96.9 | |
| 0.8@5V | |
| 80 | |
| 70 | |
| 70 to 71 | |
| 3 | |
| 22000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier OP291GSZ-REEL OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

