Analog DevicesOP284ESZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.065@5V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±12|±15|±3|±5|±9 | |
| ±18 | |
| 0.05@5V | |
| 0.45@5V | |
| 2.9@5V@-40C to 125C | |
| 6.5(Min)@5V | |
| Single|Dual | |
| 2.4@5V | |
| 3.9@5V | |
| 107.6 | |
| 0.4@5V | |
| 76 | |
| 60 | |
| 60 to 65 | |
| 3.25 | |
| 2500 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier OP284ESZ-REEL OP amp from Analog Devices produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

