Analog DevicesOP275GPZAudio Amplifiers
Audio Amp Speaker Class-AB 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 9 | |
| 0.006%@2000Ohm | |
| Single | |
| 13.5(Max) | |
| ±22(Max) | |
| 1@±15V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±22 | |
| 0.35@±15V | |
| 5.5@±22V@-40C to 85C | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Extended Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier OP275GPZ from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±4.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

