TT Electronics / Optek TechnologyOP268FAInfrared Emitters
Infrared Emitter 890nm Rectangular Top Mount 2-Pin End Looking Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| 890 | |
| GaAlAs | |
| 4.06x1.52x3.24 | |
| 104 | |
| 1.5 | |
| 2 | |
| 50 | |
| 100 | |
| 20 | |
| 100 | |
| -40 | |
| 100 | |
| Bag | |
| No | |
| No | |
| Rectangular | |
| Top Mount | |
| Mounting | Through Hole |
| Package Height | 3.24 mm |
| Package Width | 1.52 mm |
| Package Length | 4.06 mm |
| PCB changed | 2 |
| Supplier Package | End Looking |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

