Analog DevicesOP249GSZ-REELOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| >2.5um | |
| 2@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.000025@±15V | |
| 0.000075@±15V | |
| 7@±15V | |
| Dual | |
| 22@±15V | |
| 75@±15V | |
| 120.83 | |
| 0.003@±15V | |
| 98.42(Typ) | |
| 76 | |
| 75 to 80 | |
| 4.7 | |
| 900 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier OP249GSZ-REEL OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has 2 channels per chip. This device is made with bifet technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

