Top Purchased
Analog DevicesOP249FZOperational Amplifiers - Op Amps
Op Amp Dual High Speed Amplifier ±18V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| >2.5um | |
| 0.9@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.000025@±15V | |
| 0.000075@±15V | |
| 7@±15V | |
| Dual | |
| 22@±15V | |
| 75@±15V | |
| 121.58 | |
| 0.003@±15V | |
| 98.42(Typ) | |
| 80 | |
| 80 to 85 | |
| 4.7 | |
| 900 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier OP249FZ OP amp from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bifet technology. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

