TT Electronics / Optek TechnologyOP235TXInfrared Emitters
Infrared Emitter 890nm Circular Top Mount 2-Pin TO-46 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| 890 | |
| GaAlAs | |
| 4.72x4.72x1.27 | |
| 18 | |
| 2 | |
| 2 | |
| 100 | |
| 100 | |
| 100 | |
| 200 | |
| -55 | |
| 125 | |
| Bag | |
| No | |
| Yes | |
| Circular | |
| Top Mount | |
| Diameter | 5.33 mm |
| Mounting | Through Hole |
| Package Height | 6.35 mm |
| PCB changed | 2 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

