Analog DevicesOP2177CRZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.075@±5V | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.001@±5V@-40C to 125C | |
| 0.002@±5V@-40C to 125C | |
| 1@±5V | |
| 10@±5V | |
| Dual | |
| 0.7@±5V | |
| 7.9@±5V | |
| 126.02 | |
| 0.2@±5V | |
| 118 | |
| 120 | |
| >=115 | |
| 1.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

