Analog DevicesOP200GSZ-REELOperational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±20V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Push-Pull | |
| 0.2@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0035@±15V | |
| 0.005@±15V | |
| 1.45@±15V | |
| Dual | |
| 0.15@±15V | |
| 22@±15V | |
| 133.97 | |
| 0.4@±15V | |
| 124.437(Typ) | |
| 110 | |
| 105 to 115 | |
| 0.5 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier OP200GSZ-REEL OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±5|±9|±12|±15|±18 V, with a minimum of ±3 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

