Analog DevicesOP177GSZOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| >2.5um | |
| 0.06@±15V | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0028@±15V | |
| 0.0028@±15V | |
| 2@±15V | |
| 60 | |
| Dual | |
| 500 | |
| 0.3@±15V | |
| 1.2 | |
| 135.56 | |
| 110 | |
| 115 | |
| >=115 | |
| 0.6 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier OP177GSZ OP amp from Analog Devices produces a large amount of gain. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

