Analog DevicesOP177FSZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.025@±15V | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0015@±15V | |
| 0.0012@±15V | |
| 0.002@±15V | |
| 2@±15V | |
| 60 | |
| Dual | |
| 500 | |
| 0.3@±15V | |
| 0.3 | |
| 141.58 | |
| 115 | |
| 130 | |
| >=115 | |
| 0.6 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OP177FSZ-REEL7 OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device utilizes bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

