Analog DevicesOP07EJ8Operational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±22V Medical 8-Pin CDIP N
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.90.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.075@±15V | |
| ±22 | |
| 0.0038@±15V | |
| 0.004@±15V | |
| Dual | |
| 120 | |
| 0.25@±15V | |
| 10.3@±15V | |
| 113.98 | |
| 0.32@±15V | |
| 94 | |
| 106 | |
| 105 to 115 | |
| 0.6 | |
| No | |
| 0 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP N |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

