Analog DevicesOP07DRZOperational Amplifiers - Op Amps
Op Amp Single Ultra Low Offset Voltage Amplifier ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Ultra Low Offset Voltage Amplifier | |
| Ultra Low Offset Voltage Amplifier | |
| 1 | |
| 0.15@±5V | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.001@±5V | |
| 0.0002@±5V | |
| 0.001@±5V | |
| 1.25@±5V | |
| 15@±5V | |
| Dual | |
| 0.2@±5V | |
| 10@±5V | |
| 1.4 | |
| 140 | |
| 0.074@±5V | |
| 115 | |
| 120 | |
| >=115 | |
| 0.6 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier OP07DRZ OP amp from Analog Devices takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

