Analog DevicesOP07CN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Precision Amplifier ±22V Medical 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.15@±15V | |
| ±22 | |
| 0.006@±15V | |
| 0.0018@±15V | |
| 0.007@±15V | |
| Dual | |
| 150 | |
| 0.25@±15V | |
| 10.5@±15V | |
| 50 | |
| 112.04 | |
| 0.32@±15V | |
| 90 | |
| 100 | |
| 95 to 105 | |
| 0.6 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

