| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.06(Typ)@±15V | |
| 6 | |
| 36 | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0008(Typ)@±15V | |
| 0.0018@±15V | |
| 2.4(Typ) | |
| Single|Dual | |
| 150 | |
| 0.3@±15V | |
| 10.5@±15V | |
| ±0.5(Typ) | |
| 112.04 | |
| 0.35@±15V | |
| 89.9 | |
| 100 | |
| 95 to 105 | |
| 0.6 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

