| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.15@±15V | |
| 6 | |
| 36 | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.006@±15V | |
| 0.012@±15V | |
| Single|Dual | |
| 150 | |
| 0.3@±15V | |
| 10.5@±15V | |
| 112.04 | |
| 0.35@±15V | |
| 89.9 | |
| 94 | |
| 90 to 95 | |
| 0.6 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 6.5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
