| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| ONET4291PARGVT | |
| Automotive | No |
| PPAP | No |
| Limiting Amplifier | |
| 4 | |
| 1 | |
| 35 to 50 | |
| 46 | |
| Differential | |
| 20(Max) | |
| 3.6 | |
| <5 | |
| 2.9 | |
| 3.3 | |
| 3.6 | |
| 50(Typ)@3.3V | |
| 0.00005(Typ)@3.3V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 4.15(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

