TT Electronics / Optek TechnologyOMH3075S | High Reliability Hallogic Hall Effect SensorHall Effect Sensors

Hall Effect device with monolithic integrated circuit which incorporate a Hall element, a linear amplifier, a threshold amplifier and Schmitt trigger on a single Hallogic silicon chip.

Features

•  Designed for non‐contact switching operations
•  Operates over a broad range of supply voltages
•  Excellent temperature stability operates in harsh environments
•  Suitable for military and space applications
•  Processing patterned after class B or S of MIL‐STD‐883
•  Through Hole 0.40” [10.16 mm] lead length minimum
•  ESD Rating of Class 3B per MIL‐STD‐883G, M3015.7, HB model.
•  Leads are Gold Plated and are RoHS compliant, except for B and S versions, which are SN 63/37 solder dipped

Applications

•  Non‐contact switching operations
•  Brushless DC motors
•  Multiple pole magnets
•  Non‐contact reflective object sensor
•  Assembly line automation
•  Machine automation
•  Machine safety
•  End of travel sensor
•  Door sensor

Related Content

High-Reliability Capabilities Brochure
Optoelectronics for CubeSat Technologies Flyer

This OMH3075S Hall effect sensor from Optek Technology (TT electronics) is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 24 V. This part has a temperature range of -55 °C to 125 °C.

No Stock Available

Quantity Increments of 10 Minimum 100
  • Manufacturer Lead Time:
    30 weeks
    • Price: $467.37
    1. 100+$467.37
    2. 250+$462.69
    3. 500+$458.07
    4. 1000+$453.49
    5. 2000+$448.95
    6. 2500+$444.46
    7. 3000+$382.35
    8. 5000+$377.89
    9. 10000+$377.87

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.