TT Electronics / Optek TechnologyOMH3075Hall Effect Sensors
Hall Effect Sensor 25mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin Waffle
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-250 | |
250 | |
250 | |
0.1 | |
25 | |
4.5 | |
18|15|12|9|5 | |
24 | |
700 | |
-55 | |
150 | |
Waffle | |
Mounting | Through Hole |
Package Height | 4.32 |
Package Width | 1.52 |
Package Length | 4.06 |
PCB changed | 3 |
3 | |
Lead Shape | Through Hole |
By using it to detect a magnetic field, this OMH3075 Hall effect sensor from Optek Technology (TT electronics) can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.