| Compliant | |
| 5A002a.1.a. | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| OMAPL1xx | |
| ARM926EJ-S | |
| 375 | |
| Flash | |
| 32 | |
| 64KB | |
| 8KB | |
| Applications Processor | |
| Microprocessor | |
| 3 | |
| 1 | |
| -40 | |
| 125 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 16KB | |
| 2 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| 10Mbps/100Mbps | |
| 256MB | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 17.2(Max) mm |
| Package Length | 17.2(Max) mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

