| Not Compliant | |
| 3A991a.2. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| OMAP5 | |
| ARM9TDMI|C55x | |
| 150 | |
| 32 | |
| Applications Processor | |
| Microprocessor | |
| 1 | |
| -40 | |
| 85 | |
| I2C/UART/USB | |
| 0 | |
| 1 | |
| 0 | |
| 3 | |
| 8KB | |
| 2 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.82(Max) |
| Package Width | 19.2(Max) |
| Package Length | 19.2(Max) |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 289 | |
| Lead Shape | Ball |
If you need a device that can take care of your device's processing needs, then the OMAP5910JGDY2 application processor from Texas Instruments can help.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

