| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| OMAP3 | |
| ARM Cortex A8 | |
| 720 | |
| ROM | |
| 32 | |
| 112KB | |
| 64KB | |
| Applications Processor | |
| Microprocessor | |
| 2 | |
| -40 | |
| 105 | |
| I2C/SPI/UART/USB | |
| 1 | |
| 3 | |
| 0 | |
| 3 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| Yes | |
| ARM | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) mm |
| Package Width | 16.05(Max) mm |
| Package Length | 16.05(Max) mm |
| PCB changed | 423 |
| Standard Package Name | CSP |
| Supplier Package | FC/CSP |
| 423 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

