Infineon Technologies AGOM1321NTMLinear Regulators
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-257
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 37 | |
| 1.5 | |
| 4.25 | |
| 41.25 | |
| 1.3 | |
| 9mV | |
| 15mV | |
| 20000 | |
| 3.5°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) mm |
| Package Width | 5.08(Max) mm |
| Package Length | 10.66(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
