| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| LPC1115 | |
| Microcontroller | |
| Flash | |
| 1 | |
| Yes | |
| No | |
| Flash | |
| No |
With this evaluation board OM13035,598 embedded system development board from NXP Semiconductors, add microprocessor-based functionality to your electronic circuit. It has flash program memory.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

