NXP SemiconductorsOL2385AHN/001A1YRF Transceivers
RF Transceiver ASK/FSK 48-Pin HVQFN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| ASK/FSK | |
| 400Kbps | |
| 100 to 500|500 to 1500 | |
| 960 | |
| 158 to 960 | |
| 1.9V | |
| 5.5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

