NXP SemiconductorsOL2381AHN/C0B,515RF Transceivers
RF Transceiver ASK/FSK/GFSK 2.7V 32-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| ASK/FSK/GFSK | |
| 20Kbps | |
| 500 to 1500 | |
| 915 | |
| 315 to 915 | |
| 2.1V | |
| 2.7V | |
| 3.6V | |
| 120 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 - 0.05(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

